Phoenix Contact 1 (LC Multi-Mode) Multimode Media Converter Module, 1Gbps

Subtotal (1 unit)*

Kr. 2 068,24

(exc. VAT)

Kr. 2 585,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 068,24

*price indicative

RS Stock No.:
241-6086
Distrelec Article No.:
303-17-044
Mfr. Part No.:
2891754
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Media Converter

Standards/Approvals

NK, RINA, BV, BSH, DNV GL, ABS, cUL, UL, cULus Recognised, LR

Connection Port

1 (LC Multi-Mode)

Network Speed

1Gbps

Maximum Transfer Distance

1km

Fibre Type

Multimode

Maximum Data Transfer Rate

1Gbps

COO (Country of Origin):
TW
The Phoenix Contact's SFP module with a data transmission speed of 1000 Mbps, a Wavelength of 850 nm, and a maximum transmission length of 1 km.

Mounting type Insert in SFP slot

Supply voltage 3.3 V (via Factoryline switch)

Maximum current consumption 240 mA

Housing material metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy