MOXA LC Single Mode Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s

Subtotal (1 unit)*

Kr. 10 810,80

(exc. VAT)

Kr. 13 513,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 810,80

*price indicative

RS Stock No.:
255-3471
Mfr. Part No.:
SFP-1GLHXLC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Transceiver

Wavelength

1550nm

Standards/Approvals

IEC 62368-1, FCC Part 15B Class B, IEC 60825-1, Class B, EN 55032/35, EN 62368-1, ICES-003 Issue7, EN 60825-1, UL 62368-1

Fibre Type

Single Mode

Fibre Operating Mode

Half Duplex, Full Duplex

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

40km

Network Speed

1000Mbit/s

COO (Country of Origin):
TW
The Moxa Europe 1-port Gigabit Ethernet SFP module available as optional accessories for a wide range of Moxa Ethernet switches. It has digital diagnostic monitor function and hot pluggable LC duplex connector.

IEEE 802.3z compliant

Differential PECL inputs and outputs

TTL signal detect indicator

Class 1 laser product; complies with EN 60825-19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy