Tempo OFLPS-FC/APC OTDR RJ45

Subtotal (1 unit)*

Kr. 942,20

(exc. VAT)

Kr. 1 177,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 942,20

*price indicative

RS Stock No.:
252-2657
Mfr. Part No.:
OFLPS-FCAPC
Brand:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Cable Type

RJ45

Product Type

Fibre Optic Camera Probe

Resolution

0.01 dB

Interface Type

USB Type C

Maximum Power Measurement

26dBm

Operation Test Distance

100km

Wavelength

650nm

Minimum Power Measurement

-50dBm

Plug Type

UK, US, EU

Battery Type

4Ah Lithium-ion, 3.7 V

Battery Life

12h

Power Source

100 to 240 V ac

Width

109mm

Height

1.8in

Standards/Approvals

Telcordia GR196

Weight

500g

Includes

SD Card, Power Supply with USB cable, Adapter

Model Number

OFLPS-FC/APC OTDR

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

Note

The TEMPO Communication OFL100 OTDR BULKHEAD ADAPTOR FC/APC is an accessory specifically designed for use with Tempo OFL100 OTDR (252-2655)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy