Tempo OFL100-SC/APC OTDR RJ45

Subtotal (1 unit)*

Kr. 889,80

(exc. VAT)

Kr. 1 112,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 889,80

*price indicative

RS Stock No.:
252-2656
Mfr. Part No.:
OFL100-SCAPC
Brand:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Fibre Tester

Cable Type

RJ45

Connector Type

8GB SD Card, USB Type C

Resolution

0.01 dB

Maximum Power Measurement

26dBm

Operation Test Distance

100km

Plug Type

UK, EU, US

Wavelength

1550nm

Minimum Power Measurement

-50dBm

Battery Type

4Ah Lithium-ion, 3.7 V

Battery Life

12h

Standards/Approvals

SOR to Telcordia GR196

Width

109mm

Weight

500g

Length

173mm

Height

1.8in

Power Source

100 to 240 V ac

Includes

SD Card, Adapter, Power Supply with USB cable

Maximum Operating Temperature

50°C

Model Number

OFL100-SC/APC OTDR

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

Note

The TEMPO Communication OFL100 OTDR BULKHEAD ADAPTOR SC/APC is an accessory specifically designed for use with Tempo OFL100 OTDR (252-2655).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy