Netpeppers Fibre Optic Fibre Optic Test Kit
- RS Stock No.:
- 268-4190
- Mfr. Part No.:
- NP-FIBER40
- Brand:
- Netpeppers
Stock information currently inaccessible
- RS Stock No.:
- 268-4190
- Mfr. Part No.:
- NP-FIBER40
- Brand:
- Netpeppers
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
| Brand | Netpeppers | |
| Product Type | Fibre Optic Test Equipment | |
| Cable Type | Fibre Optic | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | SC, LC, FC, ST | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Netpeppers | ||
Product Type Fibre Optic Test Equipment | ||
Cable Type Fibre Optic | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type SC, LC, FC, ST | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Netpeppers optical fibre video microscope with Wi-Fi/USB is a portable video microscope with integrated battery for checking the cleanliness of fibre optic plugs and panels according to IEC 61300-3-35 and IPC-8497-1 standards. The WFM-100 is the ideal companion for technicians and installers who are involved in the installation of FTTx fibre optic networks and want to install them without any problems.
Digital, high-resolution image output
Automatic analysis of fibre end surfaces
400 times magnification of fibre end faces
Suitable for all common fibre optic connector systems
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies