Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 470nF, Through Hole
- RS Stock No.:
- 103-8620
- Mfr. Part No.:
- ECQUAAF474K
- Brand:
- Panasonic
Price Each (In a Bag of 100)
Kr. 3,607
(exc. VAT)
Kr. 4,509
(inc. VAT)
430 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
100 + | Kr. 3,607 | Kr. 360,70 |
**price indicative
- RS Stock No.:
- 103-8620
- Mfr. Part No.:
- ECQUAAF474K
- Brand:
- Panasonic
ECQUA Series 20mm leads
Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.
In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Applications
These film capacitors are recommended for application in interference suppressors.
Standards
IEC60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE