- RS Stock No.:
- 108-2390
- Mfr. Part No.:
- MKS2C031501A00KSSD
- Brand:
- WIMA
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
Kr. 5,378
(exc. VAT)
Kr. 6,722
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | Kr. 5,378 | Kr. 26,89 |
125 - 495 | Kr. 3,756 | Kr. 18,78 |
500 - 2495 | Kr. 3,356 | Kr. 16,78 |
2500 - 4995 | Kr. 2,71 | Kr. 13,55 |
5000 + | Kr. 2,40 | Kr. 12,00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 108-2390
- Mfr. Part No.:
- MKS2C031501A00KSSD
- Brand:
- WIMA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
Features and Benefits:
Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5
Product Applications:
MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS2 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
- RS Stock No.:
- 108-2390
- Mfr. Part No.:
- MKS2C031501A00KSSD
- Brand:
- WIMA