Login / Register to access your benefits
Recently searched

    KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 4.7μF, Through Hole

    Subtotal (1 pack of 10 units)**

    Kr.500 06 

    (exc. VAT)

    Kr.625 08 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 27.03.2026*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 +Kr. 50,006Kr. 500,06

    **price indicative

    RS Stock No.:
    414-8500
    Mfr. Part No.:
    PHE840MR7470MR03R06L2
    Brand:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    4.7µF

    Voltage

    275V ac

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Series

    PHE840

    Lead Pitch

    37.5mm

    Length

    41mm

    Depth

    19mm

    Height

    36mm

    Dimensions

    41 x 19 x 36mm

    Dielectric

    Metallised Polypropylene

    Lead Diameter

    1mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +105°C

    Related links