- RS Stock No.:
- 622-5003
- Mfr. Part No.:
- ECQE6225JF
- Brand:
- Panasonic
90 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 8,814
(exc. VAT)
Kr. 11,018
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 8,814 | Kr. 44,07 |
*price indicative |
- RS Stock No.:
- 622-5003
- Mfr. Part No.:
- ECQE6225JF
- Brand:
- Panasonic
Legislation and Compliance
Product Details
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECQE(F) |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 19.5mm |
Height | 29mm |
Dimensions | 19.5 x 29 x 31mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |