- RS Stock No.:
- 808-4810
- Mfr. Part No.:
- ECWH12473JV
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-4810
- Mfr. Part No.:
- ECWH12473JV
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ECWH(V) series
Metallised polypropylene radial film capacitors
Low loss and linherent temperature rise
Typical Application: TV, Monitor or Electronic balast
Low loss and linherent temperature rise
Typical Application: TV, Monitor or Electronic balast
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 1.25kV dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWH(V) |
Lead Pitch | 20mm |
Length | 23mm |
Depth | 11.5mm |
Height | 20.5mm |
Dimensions | 23 x 11.5 x 20.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 808-4810
- Mfr. Part No.:
- ECWH12473JV
- Brand:
- Panasonic