KEMET R75 Metallised Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 1μF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr.103 22 

(exc. VAT)

Kr.129 025 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 17. juli 2026
  • Plus 500 unit(s) shipping from 14. august 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45Kr. 20,644Kr. 103,22
50 - 120Kr. 16,382Kr. 81,91
125 - 195Kr. 12,31Kr. 61,55
200 - 495Kr. 10,776Kr. 53,88
500 +Kr. 9,266Kr. 46,33

*price indicative

Packaging Options:
RS Stock No.:
875-2043
Mfr. Part No.:
R75II41004040J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R75

Lead Pitch

15mm

Length

18mm

Lead Length

30mm

Depth

10mm

Height

16mm

Dimensions

18 x 10 x 16mm

Dielectric

Metallised Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.05 % @ 1 kHz, 0.08 % @ 10 kHz

Package/Case

40

KEMET R75 Series


R75 Series Single Metallized Polypropylene Film Radial High Frequency Capacitors

R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links