- RS Stock No.:
- 189-5740
- Brand:
- RS PRO
79 In stock for same day dispatch
Added
Price Each
Kr. 45,54
(exc. VAT)
Kr. 56,92
(inc. VAT)
Units | Per unit |
1 + | Kr. 45,54 |
- RS Stock No.:
- 189-5740
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Flap Wheel
The RS PRO spindle mounted flap wheel has a diameter of 30mm. It has a shaft diameter of 6mm and grit size of 60g and is designed to use with electric drills and air tools. The wheel is Ideal for deburring and general cleaning applications and also suitable for use on mild, construction & alloy steel & iron.
Features and Benefits
• Abrasive grain of aluminium oxide
• Maximum safe speed is 16500rpm
• Maximum safe speed is 16500rpm
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Grit Size | P60 |
Diameter | 30mm |
Wheel Type | Flap Wheel |