ROHM 692 kB Flash Memory 20-Pin TSSOP, ML22Q274-NNNTDZ0ATL

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 tape of 2 units)*

Kr. 83,93

(exc. VAT)

Kr. 104,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18Kr. 41,965Kr. 83,93-
20 - 198Kr. 37,77Kr. 75,549%
200 +Kr. 34,89Kr. 69,7816%

*price indicative

Packaging Options:
RS Stock No.:
265-066
Mfr. Part No.:
ML22Q274-NNNTDZ0ATL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Flash Memory

Memory Size

692kB

Package Type

TSSOP

Pin Count

20

Maximum Clock Frequency

4.096MHz

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

AEC-Q100

Automotive Standard

AEC-Q100

Number of Bits per Word

16

Series

ML22Q274

Supply Current

6mA

The ROHM Speech synthesis LSI, designed for automotive and consumer applications, brings cutting-edge audio capabilities into compact devices. Its integrated Flash memory allows users to store and playback high-quality voice data, ensuring crisp and clear audio output. The ML22Q274 facilitates seamless incorporation into various devices, from in-vehicle systems to household appliances.

Equipped with advanced safety features like disconnection detection

Offers a wide operating temperature range for diverse applications

D class amplifier ensures efficient power consumption while delivering high output

Flexible command interface enhances user control and customisation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy