ROHM 692 kB I2C Flash Memory 20-Pin TSSOP, ML22Q294-NNNTDZ0ATL

Get a bulk buy discount

Add 20 more to save Kr. 83,90

View bulk pricing options

Subtotal (1 tape of 2 units)*

Kr. 83,93

(exc. VAT)

Kr. 104,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18Kr. 41,965Kr. 83,93-
20 - 198Kr. 37,77Kr. 75,54Kr. 83,90
200 +Kr. 34,89Kr. 69,78Kr. 1 415,00

*price indicative

Packaging Options:
RS Stock No.:
265-069
Mfr. Part No.:
ML22Q294-NNNTDZ0ATL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Flash Memory

Memory Size

692kB

Interface Type

I2C

Package Type

TSSOP

Pin Count

20

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

AEC-Q100

Series

ML22Q

Supply Current

6mA

Automotive Standard

AEC-Q100

The ROHM's Flash memory series for storing sound code data includes the ML22Q274 with clock synchronization serial interface, the ML22Q284 with a standalone interface, and the ML22Q294 with an I2C interface. These versatile memory solutions offer efficient and flexible control options for various audio applications.

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy