ROHM 692 kB Flash Memory 20-Pin TSSOP, ML22Q284-NNNTDZ0ATL
- RS Stock No.:
- 265-067
- Mfr. Part No.:
- ML22Q284-NNNTDZ0ATL
- Brand:
- ROHM
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
Kr. 83,93
(exc. VAT)
Kr. 104,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | Kr. 41,965 | Kr. 83,93 | - |
| 20 - 198 | Kr. 37,77 | Kr. 75,54 | 9% |
| 200 + | Kr. 34,89 | Kr. 69,78 | 16% |
*price indicative
- RS Stock No.:
- 265-067
- Mfr. Part No.:
- ML22Q284-NNNTDZ0ATL
- Brand:
- ROHM
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
| Brand | ROHM | |
| Memory Size | 692kB | |
| Product Type | Flash Memory | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum Clock Frequency | 4.096MHz | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q100 | |
| Width | 6.5mm | |
| Series | ML22Q284 | |
| Supply Current | 6mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 692kB | ||
Product Type Flash Memory | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum Clock Frequency 4.096MHz | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q100 | ||
Width 6.5mm | ||
Series ML22Q284 | ||
Supply Current 6mA | ||
Automotive Standard AEC-Q100 | ||
The ROHM Speech synthesis LSI designed to deliver exceptional audio quality in automotive and industrial applications. With its integrated Flash memory for efficient voice code storage, the ML22Q284 enables seamless voice playback through its stand-alone operation, making it highly versatile for various uses. Engineered with advanced speech synthesis methods, this device supports playback options that allow for fine-tuned voice outputs, ensuring a rich auditory experience.
Compliant with AEC Q100 for enhanced reliability in automotive applications
Integrates disconnection detection and short detection functions for safety
Adapts to multiple sampling frequencies for high quality sound reproduction
Related links
- ROHM 692 kB Flash Memory 20-Pin TSSOP, ML22Q274-NNNTDZ0ATL
- ROHM 692 kB I2C Flash Memory 20-Pin TSSOP, ML22Q294-NNNTDZ0ATL
- Infineon TLE9844-2QX-APPKIT Motor Controller for ARM Cortex-M0 MCU 64 kB flash memory for Automotive, Motor
- Siemens 20 bit Flash Memory, 6GT2800-1CA00
- Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25VF020-20-4C-SAE
- STMicroelectronics STM8S Microcontroller 4 kB 20-Pin TSSOP
- STMicroelectronics STM8S103F2P6 STM8S Microcontroller 4 kB 20-Pin TSSOP
- STMicroelectronics STM8L Microcontroller 4 kB Flash, 20-Pin UFQFPN