Texas Instruments 74ACT16374DL 16-Bit D Type Flip Flop IC, 3-State, 48-Pin SSOP
- RS Stock No.:
- 145-0473
- Mfr. Part No.:
- 74ACT16374DL
- Brand:
- Texas Instruments
Subtotal (1 tube of 25 units)**
Kr. 224,70
(exc. VAT)
Kr. 280,88
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Tube** |
---|---|---|
25 + | Kr. 8,988 | Kr. 224,70 |
**price indicative
- RS Stock No.:
- 145-0473
- Mfr. Part No.:
- 74ACT16374DL
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | ACT | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Type | 3 State | |
Output Signal Type | Single Ended | |
Triggering Type | Positive Edge | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Pin Count | 48 | |
Number of Elements per Chip | 16 | |
Maximum Propagation Delay Time @ Maximum CL | 10.9 ns @ 5 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Dimensions | 15.88 x 7.49 x 2.59mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 4.5 V | |
Minimum Operating Temperature | -40 °C | |
Width | 7.49mm | |
Propagation Delay Test Condition | 50pF | |
Height | 2.59mm | |
Length | 15.88mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family ACT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Number of Elements per Chip 16 | ||
Maximum Propagation Delay Time @ Maximum CL 10.9 ns @ 5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 15.88 x 7.49 x 2.59mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7.49mm | ||
Propagation Delay Test Condition 50pF | ||
Height 2.59mm | ||
Length 15.88mm | ||
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case...
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max