Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 600 mm, 1.1 m 2 m
- RS Stock No.:
- 121-209
- Mfr. Part No.:
- 158080 XVTL-MP/BX-11/6/20-EP
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 20 180,16
(exc. VAT)
Kr. 25 225,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 20 180,16 |
*price indicative
- RS Stock No.:
- 121-209
- Mfr. Part No.:
- 158080 XVTL-MP/BX-11/6/20-EP
- Brand:
- Eaton
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
| Brand | Eaton | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | xEffect xVtl | |
| Door Type | Double Door | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1.1m | |
| External Depth | 600mm | |
| External Height | 2m | |
| NEMA Rating | 4X | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series xEffect xVtl | ||
Door Type Double Door | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1.1m | ||
External Depth 600mm | ||
External Height 2m | ||
NEMA Rating 4X | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet, constructed from steel material, has dimensions of 2000 mm in height, 1100 mm in width, and 600 mm in depth.
IP55 degree of protection
RoHS compliant
Related links
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.1 m 2 m
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1.1 m 2 m
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1.35 m 2 m
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.35 m 2 m
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1.35 m 2 m
- Eaton xEffect xVtl Series Steel 1-Door Floor Standing Enclosure 600 mm 2 m
- Eaton xEffect xVtl Series Steel 1-Door Floor Standing Enclosure 850 mm 2 m
- Eaton xEffect xVtl Series Steel 1-Door Floor Standing Enclosure 425 mm 2 m