Eaton xEffect xVtl Series Steel 1-Door Floor Standing Enclosure, IP55 600 mm, 600 mm 2 m

Subtotal (1 unit)*

Kr. 14 814,80

(exc. VAT)

Kr. 18 518,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 14 814,80

*price indicative

RS Stock No.:
121-240
Mfr. Part No.:
158095 XVTL-MP/BX-6/6/20-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

xEffect xVtl

Body Material

Steel

Colour

Grey

External Width

600mm

External Depth

600mm

External Height

2m

Mounting plate

Yes

Colour RAL

RAL 7035

NEMA Rating

4X

Standards/Approvals

No

IK Rating

IK10

COO (Country of Origin):
CZ
The Eaton distribution cabinet, constructed from steel material, has dimensions of 2000 mm in height, 600 mm in width, and 600 mm in depth.

IP55 degree of protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy