Schneider Electric Thalassa PLA Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- RS Stock No.:
- 130-512
- Mfr. Part No.:
- NSYPLAZT1253G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr.31 285 32
(exc. VAT)
Kr.39 106 65
(inc. VAT)
FREE delivery for orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 31 285,32 |
*price indicative
- RS Stock No.:
- 130-512
- Mfr. Part No.:
- NSYPLAZT1253G
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Number of Doors | 1 | |
IP Rating | IP44 | |
Series | Thalassa PLA | |
Door Type | Opaque | |
Construction Type | Open Top and Bottom | |
Body Material | Fibreglass Reinforced Polyester | |
External Dimensions | 1250 x 500 x 320mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP44 | ||
Series Thalassa PLA | ||
Door Type Opaque | ||
Construction Type Open Top and Bottom | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1250 x 500 x 320mm | ||
Related links
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- Schneider Electric NSYP Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain Door
- Schneider Electric NSY Series Fibreglass Double Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure IP44, 1250 x
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK RE15 Series Actuator for Use with RE15-Sxxx