nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 800 x 400mm

Subtotal (1 unit)*

Kr.9 113 79 

(exc. VAT)

Kr.11 392 24 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 113,79

*price indicative

RS Stock No.:
275-104
Mfr. Part No.:
MKS18084R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MKS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 800 x 400mm

RoHS Status: Exempted

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to meet diverse industrial needs while ensuring durability and protection. Featuring an IP55 rating, this enclosure safeguards sensitive components from dust and moisture, significantly reducing the risk of failure and downtime. Its robust construction includes a seam-welded frame and a removable roof panel for ease of access.

Removable roof panel allows for efficient installation and maintenance
Compatible with various mounting accessories for expanded functionality
Eco friendly packaging ensures responsible delivery and disposal
Meets multiple industry standards for safety and performance assurance

Related links