RS Better World

Schneider Electric PanelSeT Series 304L Stainless Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 1.6 m

Subtotal (1 unit)*

Kr. 76 597,02

(exc. VAT)

Kr. 95 746,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 76 597,02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1645
Mfr. Part No.:
NSYSMX201660
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Construction

Welded

Series

PanelSeT

Door Type

Opaque

Body Material

304L Stainless Steel

External Width

1.6m

External Depth

600mm

External Height

2m

Mounting plate

No

Standards/Approvals

UL 508, CAN/CSA 22, IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
BG
The Schneider Electric SMX 304L stainless monobloc enclosure, Scotch Brite finish. With Single piece body folded and welded body structure. Multi-purpose Enclosure type. It comes with Corrosive & Specific hygiene Environmental characteristics.

It supports Floor-standing Installation

Sustainable green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy