RS Better World
Schneider Electric PanelSeT Series 304L Stainless Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1.6 m
- RS Stock No.:
- 220-1640
- Mfr. Part No.:
- NSYSMX181640
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 78 719,36
(exc. VAT)
Kr. 98 399,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 78 719,36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1640
- Mfr. Part No.:
- NSYSMX181640
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Construction | Welded | |
| Door Type | Opaque | |
| Body Material | 304L Stainless Steel | |
| External Width | 1.6m | |
| External Depth | 400mm | |
| External Height | 1.8m | |
| Mounting plate | No | |
| Standards/Approvals | CAN/CSA 22, IEC 62208, UL 508 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Construction Welded | ||
Door Type Opaque | ||
Body Material 304L Stainless Steel | ||
External Width 1.6m | ||
External Depth 400mm | ||
External Height 1.8m | ||
Mounting plate No | ||
Standards/Approvals CAN/CSA 22, IEC 62208, UL 508 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- BG
The Schneider Electric SMX 304L stainless monobloc enclosure with Scotch Brite finish, Compact floor standing enclosure. No mounting plate included. 3 points lock, handle with 5 mm double-bar insert. It comes with Corrosive & Specific hygiene Environmental characteristics. Accessible operation is from Front Side.
It supports Floor-standing Installation
Sustainable green premium product
Related links
- Schneider Electric PanelSeT Series 304L Stainless Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1.6 m
- Schneider Electric PanelSeT Series 304L Stainless Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m
- Schneider Electric PanelSeT Series 304L Stainless Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1 m 2
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 2 m
- Schneider Electric PanelSeT Series 304L Stainless Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1 m
- Schneider Electric PanelSeT Series 304L Stainless Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1.2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1.6 m