RS Better World
Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1.6 m 1.8 m
- RS Stock No.:
- 706-4922
- Mfr. Part No.:
- NSYSM1816402DP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 18 520,86
(exc. VAT)
Kr. 23 151,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 18 520,86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-4922
- Mfr. Part No.:
- NSYSM1816402DP
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Construction | Welded | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1.6m | |
| External Depth | 400mm | |
| External Height | 1.8m | |
| Colour RAL | RAL 7035 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Construction Welded | ||
Series PanelSeT | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1.6m | ||
External Depth 400mm | ||
External Height 1.8m | ||
Colour RAL RAL 7035 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Double Door Steel Floor-Standing Enclosure
• Multi-purpose floor-standing enclosure
• Dimensions: height 1800 mm, width 1600 mm, depth 400 mm
• Locking system with handle for door
• 4 x mounting plate bracket
• 2 x door
• Reversible 120 º (left), 120 º (right) door opening
• 1 x cable entry
• 1 x mounting plate
• IP55
Related links
- Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1.6 m 1.8 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 1.8 m
- Schneider Electric PanelSeT Series 304L Stainless Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1.6 m