Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 1.6 m 1.8 m
- RS Stock No.:
- 220-1608
- Mfr. Part No.:
- NSYSM1816502DP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 20 981,45
(exc. VAT)
Kr. 26 226,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 20 981,45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1608
- Mfr. Part No.:
- NSYSM1816502DP
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Construction | Welded | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1.6m | |
| External Depth | 500mm | |
| External Height | 1.8m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 62208, BV, DNV, UL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Construction Welded | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1.6m | ||
External Depth 500mm | ||
External Height 1.8m | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 62208, BV, DNV, UL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1600 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1600 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1600 mm
- Schneider Electric PanelSeT SM Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1600 mm 1800 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1600
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm 1600
- Schneider Electric PanelSeT SM Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1600 mm 2000 mm
- Rittal TP Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1600 mm 675 mm