Rittal SE Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1.2 m 2 m
- RS Stock No.:
- 230-0464
- Mfr. Part No.:
- 5843600
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 16 893,34
(exc. VAT)
Kr. 21 116,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 893,34 |
*price indicative
- RS Stock No.:
- 230-0464
- Mfr. Part No.:
- 5843600
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | SE | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Light Grey | |
| External Width | 1.2m | |
| External Depth | 400mm | |
| External Height | 2m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | NEMA 12 | |
| Standards/Approvals | UL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series SE | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Light Grey | ||
External Width 1.2m | ||
External Depth 400mm | ||
External Height 2m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
NEMA Rating NEMA 12 | ||
Standards/Approvals UL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Floor-Standing Enclosure, 1.5mm Sheet Steel Panels, IK10 Rating - SE Series - 5843600
Need to protect large electronic installations? This floor-standing enclosure from Rittal does the trick. The robust sheet steel construction takes the knocks of heavy-duty industrial environments on the chin while keeping your delicate equipment as safe as houses. Thanks to roomy dimensions of 1200 (W) x 2000 (H) x 400mm (D), it accommodates your bulky assemblies without any issue. In high-vibration settings, you can anchor the unit with the VX25 baying system (187-9183).
Features & Benefits
• Zinc plating for rust resistance in damp or humid settings
• IP55 rating means it shields electronics against dust and low-pressure waterjets
• Integrated double-bit lock curbs unauthorised tampering
Applications
• Energy plants
• Power supplies
• Computer networks
• Hospitals
How many doors does this floor-standing enclosure have?
It's a double-door unit, so accessing your equipment for maintenance or troubleshooting is a breeze.
Related links
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 1.8 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1.2 m 2 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1.2 m 2 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1.2 m 2 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1.2 m 1.8 m
- Rittal SE Series Stainless Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1.2 m 2 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.8 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 1.8 m