Rittal SE Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1 m 1.8 m
- RS Stock No.:
- 230-0461
- Mfr. Part No.:
- 5840600
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 14 034,03
(exc. VAT)
Kr. 17 542,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 034,03 |
*price indicative
- RS Stock No.:
- 230-0461
- Mfr. Part No.:
- 5840600
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | SE | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1m | |
| External Depth | 400mm | |
| External Height | 1.8m | |
| Mounting plate | Yes | |
| NEMA Rating | NEMA 12 | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | UL/cUL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series SE | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1m | ||
External Depth 400mm | ||
External Height 1.8m | ||
Mounting plate Yes | ||
NEMA Rating NEMA 12 | ||
Colour RAL RAL 7035 | ||
Standards/Approvals UL/cUL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Floor Standing Enclosure, 1800mm Height, 1000mm Width - VX SE Series - 5840600
Store your electronics securely with this floor standing enclosure from Rittal. Its large dimensions of 1800 (H) x 1000 (W) x 400mm (D) provide plenty of mounting space for busy setups. Double doors open the box wide, making it a breeze to access your equipment. As it has an IP55 rating, it's protected against limited amounts of dust and low-pressure water jets to stay on guard in tough environments. The enclosure's double-bit locks help to cut the risk of tampering.
Features & Benefits
• Made from robust sheet steel for resistance to impact and wear
• Comes with two DIN rails and a mounting plate for a complete assembly
Applications
• Electronics manufacturing
• Material handling
• Food production
Do I need to do any preparation work before placing this product?
No, this enclosure comes pre-assembled with pre-punched mounting rails, meaning it's ready for set-up right away.
Related links
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 1.8 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 1.8 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1.2 m 1.8 m
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1.8 m
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1.8 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1.8 m 2 m
- Rittal SE Series Stainless Steel 1-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.8 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 2 m