Rittal SE Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1 m 1.8 m
- RS Stock No.:
- 230-0488
- Mfr. Part No.:
- 5854600
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 54 581,08
(exc. VAT)
Kr. 68 226,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 54 581,08 |
*price indicative
- RS Stock No.:
- 230-0488
- Mfr. Part No.:
- 5854600
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | SE | |
| Door Type | Opaque | |
| Body Material | Stainless Steel | |
| Colour | Grey | |
| External Width | 1m | |
| External Depth | 400mm | |
| External Height | 1.8m | |
| Mounting plate | Yes | |
| NEMA Rating | NEMA 12 | |
| Standards/Approvals | UL/cUL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series SE | ||
Door Type Opaque | ||
Body Material Stainless Steel | ||
Colour Grey | ||
External Width 1m | ||
External Depth 400mm | ||
External Height 1.8m | ||
Mounting plate Yes | ||
NEMA Rating NEMA 12 | ||
Standards/Approvals UL/cUL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
The Rittal VX SE series free standing enclosure is made from stainless steel with stable enclosure body, two integral mounting levels, screw-fastened rear panel and door. It is fully compatible with the VX25 baying system. It's efficiency is enhanced, as the side panels no longer need to be fitted.
IP degree of protection is IP55
Zinc plated
Related links
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.8 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 1.8 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 1.8 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1.2 m 1.8 m
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1.8 m
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1.8 m
- Rittal SE Series Stainless Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1.6 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1.8 m 2 m