Rittal SE Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 800 mm 1.8 m

Subtotal (1 unit)*

Kr. 48 497,29

(exc. VAT)

Kr. 60 621,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 48 497,29

*price indicative

RS Stock No.:
230-0484
Mfr. Part No.:
5852600
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

SE

Door Type

Opaque

Body Material

Stainless Steel

Colour

Grey

External Width

800mm

External Depth

500mm

External Height

1.8m

NEMA Rating

NEMA 12

Mounting plate

Yes

Standards/Approvals

UL/cUL

IK Rating

IK10

COO (Country of Origin):
DE
The Rittal VX SE series free standing enclosure is made from stainless steel with stable enclosure body, two integral mounting levels, screw-fastened rear panel and door. It is fully compatible with the VX25 baying system. It's efficiency is enhanced, as the side panels no longer need to be fitted.

IP degree of protection is IP55

Zinc plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy