ABB 2/10R4 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 425 mm, 614 mm 2.213 m

Subtotal (1 box of 1 unit)*

Kr. 14 857,46

(exc. VAT)

Kr. 18 571,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +Kr. 14 857,46

*price indicative

RS Stock No.:
236-6972
Mfr. Part No.:
2CPX045617R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP54

Series

2/10R4

Door Type

Opaque

Body Material

Stainless Steel

Colour

Grey

External Width

614mm

External Depth

425mm

External Height

2.213m

Colour RAL

RAL 7035

Standards/Approvals

No

COO (Country of Origin):
DE
The ABB 2/10R4 Switchgear cabinet is an empty cabinet with door, rear wall and cover plate (one flange opening per panel width). It is light grey in colour.

Mounting Type: Floor cabinet

Door Type: Single

Surface Finishing: Orange Peel, RAL 7035

Door Surface Finishing: Opaque

Material: Galvanized steel sheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy