ABB 3/10R4 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 425 mm, 864 mm 2.213 m
- RS Stock No.:
- 236-6973
- Mfr. Part No.:
- 2CPX045618R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
Kr. 16 668,96
(exc. VAT)
Kr. 20 836,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | Kr. 16 668,96 |
*price indicative
- RS Stock No.:
- 236-6973
- Mfr. Part No.:
- 2CPX045618R9999
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP54 | |
| Series | 3/10R4 | |
| Door Type | Opaque | |
| Body Material | Stainless Steel | |
| Colour | Grey | |
| External Width | 864mm | |
| External Depth | 425mm | |
| External Height | 2.213m | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP54 | ||
Series 3/10R4 | ||
Door Type Opaque | ||
Body Material Stainless Steel | ||
Colour Grey | ||
External Width 864mm | ||
External Depth 425mm | ||
External Height 2.213m | ||
Colour RAL RAL 7035 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ABB 3/10R4 Switchgear cabinet is an empty cabinet with door, rear wall and cover plate (one flange opening per panel width). It is light grey in colour.
Mounting Type: Floor cabinet
Door Type: Single
Surface Finishing: Orange Peel, RAL 7035
Door Surface Finishing: Opaque
Material: Galvanized steel sheet
Related links
- ABB 2/10R4 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 425 mm, 614 mm 2.213 m
- ABB 5/10R4 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 425 mm, 1.364 m 2.213 m
- ABB 4/10R4 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 425 mm, 1.114 m 2.213 m
- ABB 3/10R8 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 825 mm, 864 mm 2.213 m
- ABB 3/10R3 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 325 mm, 864 mm 2.213 m
- ABB 3/10R6 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 625 mm, 864 mm 2.213 m
- ABB 3/8R4 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 425 mm, 864 mm 1.913 m
- ABB 5/8R6 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 425 mm, 364 mm 2.213 m