ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 800 mm, 600 mm 1.8 m

Subtotal (1 unit)*

Kr. 18 274,44

(exc. VAT)

Kr. 22 843,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 18 274,44

*price indicative

RS Stock No.:
249-0151
Mfr. Part No.:
ES1886MF2K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP65

Construction

Assembled Welded

Series

AM2

Door Type

Opaque

Body Material

Sheet Steel Metal

Colour

Light Grey

External Width

600mm

External Depth

800mm

External Height

1.8m

Colour RAL

RAL 7035

Mounting plate

Yes

NEMA Rating

12, 3R, 1

Standards/Approvals

IEC 62208, IEC 61439-1-2

COO (Country of Origin):
IT
The ABB cabinets for compartments with cable container has single door type. Material used sheet steel metal.

Height 1800 mm

Width 800 mm

Depth 600 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy