ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Opaque Door, IP65 800 mm, 200 mm 1.8 m
- RS Stock No.:
- 249-0156
- Mfr. Part No.:
- ES1888FV2K
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 20 633,62
(exc. VAT)
Kr. 25 792,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 20 633,62 |
*price indicative
- RS Stock No.:
- 249-0156
- Mfr. Part No.:
- ES1888FV2K
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | AM2 | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | Orange, Light Grey | |
| External Width | 200mm | |
| External Depth | 800mm | |
| External Height | 1.8m | |
| NEMA Rating | 3R, 1, 12 | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series AM2 | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour Orange, Light Grey | ||
External Width 200mm | ||
External Depth 800mm | ||
External Height 1.8m | ||
NEMA Rating 3R, 1, 12 | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 62208, IEC 61439-1-2 | ||
- COO (Country of Origin):
- IT
The ABB blind door cabinet has internal cable container. It is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
Related links
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 800 mm, 1.2 m 1.8 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 400 mm 1.8 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 600 mm 1.8 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 500 mm 1.8 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1.2 m, 800 mm 1.8 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 500 mm, 800 mm 1.8 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 200 mm 2 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1.2 m, 600 mm 1.8 m