ABB AM2 Series Steel Floor Standing Enclosure, Single Door Door, IP65 840 mm, 800 mm 1.9115 m

Subtotal (1 unit)*

Kr. 23 341,62

(exc. VAT)

Kr. 29 177,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 23 341,62

*price indicative

RS Stock No.:
249-0154
Mfr. Part No.:
ES1886VC2K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Floor Standing Enclosure

IP Rating

IP65

Series

AM2

Door Type

Single Door

Body Material

Steel

External Width

800mm

External Depth

840mm

External Height

1.9115m

Colour RAL

RAL 7035

NEMA Rating

NEMA 1, 3R, 12

Standards/Approvals

IEC 61439-1-2, IEC 62208

COO (Country of Origin):
IT
The ABB cabinet with single type glass door is made of steel metal sheet. It has light grey finishing and IP65 protection rating.

Opaque door surface finishing

200 mm cable container width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy