ABB AM2 Series Steel Floor Standing Enclosure, Single Door Door, IP65 810 mm, 800 mm 1.9115 m
- RS Stock No.:
- 249-0147
- Mfr. Part No.:
- ES1885VC2K
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 23 038,43
(exc. VAT)
Kr. 28 798,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 23 038,43 |
*price indicative
- RS Stock No.:
- 249-0147
- Mfr. Part No.:
- ES1885VC2K
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Door Type | Single Door | |
| Body Material | Steel | |
| External Width | 800mm | |
| External Depth | 810mm | |
| External Height | 1.9115m | |
| NEMA Rating | NEMA 1, 12, 3R | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series AM2 | ||
Door Type Single Door | ||
Body Material Steel | ||
External Width 800mm | ||
External Depth 810mm | ||
External Height 1.9115m | ||
NEMA Rating NEMA 1, 12, 3R | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208, IEC 61439-1-2 | ||
- COO (Country of Origin):
- IT
The ABB cabinet with single type glass door is made of steel metal sheet. It has light grey finishing and IP65 protection rating.
Opaque door surface finishing
200 mm cable container width
Related links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 810 mm, 840 mm 1.9115 m
- ABB AM2 Series Steel Floor Standing Enclosure IP65 840 mm, 800 mm 1.9115 m
- ABB AM2 Series Steel 1-Door Floor Standing Enclosure IP65 840 mm, 800 mm 1.9115 m
- ABB ES18 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 810 mm, 810 mm 1.9115 m
- ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure IP65 840 mm, 810 mm 1.9115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 840 mm, 810 mm 1.9115 m
- ABB ES18 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 810 mm, 610 mm 1.9115 m
- ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure IP65 840 mm, 810 mm 1.9115 m