Schneider Electric Actassi Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP20 600 mm, 600 mm 2 m
- RS Stock No.:
- 276-9348
- Mfr. Part No.:
- NSYVDA42U66E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 11 406,59
(exc. VAT)
Kr. 14 258,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 406,59 |
*price indicative
- RS Stock No.:
- 276-9348
- Mfr. Part No.:
- NSYVDA42U66E
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP20 | |
| Series | Actassi | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Light Grey, Dark Grey | |
| External Width | 600mm | |
| External Depth | 600mm | |
| External Height | 2m | |
| Colour RAL | RAL 7011, RAL 7035 | |
| Standards/Approvals | EIA-310D, IEC 60297-3-100 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP20 | ||
Series Actassi | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Light Grey, Dark Grey | ||
External Width 600mm | ||
External Depth 600mm | ||
External Height 2m | ||
Colour RAL RAL 7011, RAL 7035 | ||
Standards/Approvals EIA-310D, IEC 60297-3-100 | ||
IK Rating IK08 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium sustainable product
Mercury free
Related links
- Schneider Electric Actassi Series Sheet Steel 1-Door Floor Standing Enclosure IP20 800 mm, 800 mm 1.6 m
- Schneider Electric Actassi Series Sheet Steel 2-Door Floor Standing Enclosure IP20 800 mm, 800 mm 2 m
- Schneider Electric Actassi Series Sheet Steel 2-Door Floor Standing Enclosure IP20 1 m, 800 mm 2 m
- Rittal VX Series Sheet Steel 1-Door Floor Standing Enclosure 600 mm 2 m
- Rittal VX Series Sheet Steel 1-Door Floor Standing Enclosure 600 mm 1.6 m
- ABB IS2 Series Sheet Steel 1-Door Floor Standing Enclosure IP65 600 mm, 600 mm 1.8 m
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 240 mm, 600 mm 700 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure 600 mm 1.8 m