ifm electronic, DIN Rail Flow Controller, PNP Output 24V dc
- RS Stock No.:
- 191-379
- Mfr. Part No.:
- SR0127
- Brand:
- ifm electronic
Subtotal (1 unit)*
Kr. 2 808,81
(exc. VAT)
Kr. 3 511,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 808,81 |
*price indicative
- RS Stock No.:
- 191-379
- Mfr. Part No.:
- SR0127
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Flow Controller | |
| Terminal Type | Multi-Pin | |
| Control Output | PNP | |
| Display Screen | 11 x LED | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Hazardous Area Certification | No | |
| Current Rating | 400mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Controller | ||
Terminal Type Multi-Pin | ||
Control Output PNP | ||
Display Screen 11 x LED | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Hazardous Area Certification No | ||
Current Rating 400mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Control Monitor for Flow Sensors is designed with a PNP electrical configuration and supports a permanent current rating of 400 mA for its switching output. It is programmed to activate the output when flow is detected and deactivate it in the event of a wire break. The device features pulsed short circuit protection and overload protection to ensure dependable performance. The switch point can be adjusted using an internal potentiometer. It operates within an ambient temperature range of 0 to 60°C and has an IP 50 rating for protection, with IP 20 protection for terminals.
For the connection of flow sensors
Integrated flow monitoring and wire monitoring
Intuitive setting of the switch point via potentiometer
Clearly visible multi-colour LED bargraph display
Signal output via semiconductor contacts
Related links
- ifm electronic Relay Output 24V dc
- ifm electronic SR2301 Series Flow Monitoring, Wire Monitoring Output 24V dc
- ifm electronic SN0150 Series Relay Output 240V ac
- ifm electronic SN0 Series Analogue Output 240V
- ifm electronic SN Series Relay Output 240V ac
- SMC PFMB7102 Series 1000L/min, PNP Open Collector Output 12V
- S+S Regeltechnik GmbH RHEASREG SW Series Horizontal 55.6m³/h
- ifm electronic SR5 Series Flow Controller, PNP Output