S+S Regeltechnik GmbH RHEASREG SW Series, Vertical, Horizontal, DIN Rail Flow Controller, 55.6m³/h, Switching Output,
- RS Stock No.:
- 444-719
- Mfr. Part No.:
- SW-4E (1702-3014-0041-000)
- Brand:
- S+S Regeltechnik GmbH
Subtotal (1 unit)*
Kr. 3 076,22
(exc. VAT)
Kr. 3 845,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 076,22 |
*price indicative
- RS Stock No.:
- 444-719
- Mfr. Part No.:
- SW-4E (1702-3014-0041-000)
- Brand:
- S+S Regeltechnik GmbH
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
| Brand | S+S Regeltechnik GmbH | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 55.6m³/h | |
| Terminal Type | Screw | |
| Control Output | Switching Output, COM NC | |
| Mount Type | Vertical, Horizontal, DIN Rail | |
| Maximum Pipe Diameter | 3.25in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Low-Voltage Directive 2014/35/EU, IP65 (EN 60529), EMC Directive 2014/30/EU, CEity | |
| Series | RHEASREG SW | |
| Select all | ||
|---|---|---|
Brand S+S Regeltechnik GmbH | ||
Product Type Flow Controller | ||
Maximum Flow Rate 55.6m³/h | ||
Terminal Type Screw | ||
Control Output Switching Output, COM NC | ||
Mount Type Vertical, Horizontal, DIN Rail | ||
Maximum Pipe Diameter 3.25in | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 250V ac | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals Low-Voltage Directive 2014/35/EU, IP65 (EN 60529), EMC Directive 2014/30/EU, CEity | ||
Series RHEASREG SW | ||
- COO (Country of Origin):
- DE
Related links
- S+S Regeltechnik GmbH RHEASREG SW Series Horizontal 18.4m³/h
- S+S Regeltechnik GmbH RHEASREG SW Series Vertical 2.8m³/h COM
- S+S Regeltechnik GmbH RHEASREG SW Series DIN Rail 1m³/h Switching
- S+S Regeltechnik GmbH
- S+S Regeltechnik GmbH Humidistat
- S+S Regeltechnik GmbH Motion Sensor
- S+S Regeltechnik GmbH Temperature & Humidity Sensor
- S+S Regeltechnik GmbH 107 mm 37.8 mm