S+S Regeltechnik GmbH RHEASREG SW Series, DIN Rail, Horizontal, Vertical Flow Controller, 18.4m³/h, Switching Output,

Subtotal (1 unit)*

Kr. 3 076,22

(exc. VAT)

Kr. 3 845,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 076,22

*price indicative

RS Stock No.:
444-718
Mfr. Part No.:
SW-3E (1702-3013-0031-000)
Brand:
S+S Regeltechnik GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

S+S Regeltechnik GmbH

Maximum Flow Rate

18.4m³/h

Product Type

Flow Controller

Terminal Type

Screw

Control Output

Switching Output, COM NC

Mount Type

DIN Rail, Horizontal, Vertical

Maximum Pipe Diameter

45963in

Minimum Operating Temperature

-40°C

Maximum Supply Voltage

250V ac

Maximum Operating Temperature

120°C

Standards/Approvals

Low-Voltage Directive 2014/35/EU, EMC Directive 2014/30/EU, IP65 (EN 60529), CEity

Hazardous Area Certification

No

Series

RHEASREG SW

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy