Jumo JUMO flowTRANS US W01 Series Flow Meter to 210L/min
- RS Stock No.:
- 266-7092
- Mfr. Part No.:
- 406050/000-0020-121-32-58-12/000
- Brand:
- Jumo
Subtotal (1 unit)*
Kr. 7 482,45
(exc. VAT)
Kr. 9 353,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 482,45 |
*price indicative
- RS Stock No.:
- 266-7092
- Mfr. Part No.:
- 406050/000-0020-121-32-58-12/000
- Brand:
- Jumo
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
| Brand | Jumo | |
| Product Type | Flow Meter | |
| Series | JUMO flowTRANS US W01 | |
| Standards/Approvals | RoHS | |
| Maximum Flow Rate | 210L/min | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Flow Meter | ||
Series JUMO flowTRANS US W01 | ||
Standards/Approvals RoHS | ||
Maximum Flow Rate 210L/min | ||
- COO (Country of Origin):
- DE
The Jumo Ultrasonic flowmeter measures the volume flow of conductive and non conductive media. The volume flows can be output in analogue as a current signal and digitally as a pulse signal.
Accuracy is 2 percent of the measured value
Measurement through ultrasound
Wear and maintenance free
Precise measurement
LED status display
Related links
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 80L/min
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 260L/min
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 60L/min
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 320L/min ISO 228
- SMC PF2A3 Series Digital Flow Switch Flow Sensor for Air 210L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 210L/min Max
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat 16 A, Surface Mount