Honeywell Airflow Sensor Airflow Sensor for Gas, 0 SLPM Min, 100 SLPM Max
- RS Stock No.:
- 853-6383
- Mfr. Part No.:
- HAFUHH0100L4AXT
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 853-6383
- Mfr. Part No.:
- HAFUHH0100L4AXT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Media Monitored | Gas | |
| Device Type | Airflow Sensor | |
| Minimum Flow Rate | 0 SLPM | |
| Maximum Flow Rate | 100 SLPM | |
| Supply Voltage | 3 → 10 V dc | |
| Connection Type | 22 mm Tapered Male Fitting (Pneumatic), 6-Pin SIP Connector (Electrical) | |
| Maximum Pressure | 60psi | |
| Material | GR Thermoplastic Polymer (Housing) | |
| Minimum Media Temperature | 0 °C | |
| Maximum Media Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Media Monitored Gas | ||
Device Type Airflow Sensor | ||
Minimum Flow Rate 0 SLPM | ||
Maximum Flow Rate 100 SLPM | ||
Supply Voltage 3 → 10 V dc | ||
Connection Type 22 mm Tapered Male Fitting (Pneumatic), 6-Pin SIP Connector (Electrical) | ||
Maximum Pressure 60psi | ||
Material GR Thermoplastic Polymer (Housing) | ||
Minimum Media Temperature 0 °C | ||
Maximum Media Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Honeywell Zephyr™ HAF Series – High Accuracy ±50 SCCM to ±750 SCCM
Honeywell Zephyr™ HAF Series sensors provide a digital interface for monitoring airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow.
Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. Standard flow ranges are available at ±50, ±100, ±200, ±400 or ±750 sccm. Custom flow ranges are also available. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC).
The HAF Series is compensated over the temperature range of 0°C to 50°C and operates across a temperature range of -20°C to 70°C. The state-of-the-art ASIC-based compensation provides digital (I2C) outputs with a response time of 1 ms.
These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow.
Zephyr sensors provide the customer with enhanced reliability, high accuracy, repeatable measurements and the ability to customise sensor options to meet many specific application needs. The combination of rugged housings with a stable substrate makes these products robust. They are designed and manufactured according to ISO 9001 standards.
Features and Benefits
Total error band as low as ±0.25%
Fast response time
Wide range of airflows
Customisable flow ranges
High sensitivity when flow is low
Linear output provides more intuitive sensor signal
High stability reduces errors due to thermal effects
Low-pressure drop typically improves patient comfort in medical applications
Product Application Information
MEDICAL
Anaesthesia delivery machines
Ventricular assist devices (heart pumps)
Hospital diagnostics (spectrometry, gas chromatography)
Nebulisers
Oxygen concentrators
Patient monitoring systems (respiratory monitoring)
Sleep apnea machines
Spirometers
Ventilators
Laparoscopy
INDUSTRIAL
Air-to-fuel ratio
Analytical instrumentation (spectrometry, chromatography)
Fuel cells
Gas leak detection
VAV system on HVAC systems
Gas meters
HVAC filters
