iMaXX 40A Fuse Holder, 32V
- RS Stock No.:
- 283-7435
- Distrelec Article No.:
- 110-29-335
- Mfr. Part No.:
- H1335
- Brand:
- iMaXX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 137,15
(exc. VAT)
Kr. 171,44
(inc. VAT)
- RS Stock No.:
- 283-7435
- Distrelec Article No.:
- 110-29-335
- Mfr. Part No.:
- H1335
- Brand:
- iMaXX
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
| Brand | iMaXX | |
| Product Type | Fuse Holder | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Contact Material | Phosphor Bronze | |
| Series | H1335 | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Fuse Holder | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Contact Material Phosphor Bronze | ||
Series H1335 | ||
- COO (Country of Origin):
- IT
The splash waterproof holder is a top-notch product designed to withstand challenging environmental conditions. With box-type phosphor bronze CuSn fuse receptacles and a self-extinguishing body and cover, this holder provides optimal protection for user's electrical components. The splash waterproof feature with an IP56 rating ensures durability and reliability in various industrial settings.
Box-type phosphor bronze CuSn fuse receptacles for secure connection
Self-extinguishing body and cover materials for added safety
Splash waterproof design with IP56 rating for protection against water and dust
Includes a 2.5mm² red cable with cover for easy installation
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies