Eaton Fuse Switch Disconnector, 3-Pole, 630 A, 630A

Subtotal (1 unit)*

Kr. 10 879,44

(exc. VAT)

Kr. 13 599,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 879,44

*price indicative

RS Stock No.:
132-386
Mfr. Part No.:
1814443 DMV-630N/1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface

Switching Voltage

690V

Terminal Type

Screw

Switching Current

630A

IP Rating

IP20

Series

DMV

Fuse Current

630A

Switching Power

375kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

Yes

Standards/Approvals

CE RoHS IEC/EN 60204 VDE 0660

RoHS Status: Exempted

COO (Country of Origin):
GB
The Eaton Switch disconnector serves as a main and maintenance switch with optional stop function. Rated for AC-23A motor applications at 400V, it handles up to 375 kW power with a maximum uninterrupted current of 630 A. Compliant with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204, this switch-disconnector provides reliable operation in industrial settings.

RoHS compliant

IP20 degree protection

Version as emergency stop installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy