Eaton Fuse Switch Disconnector, 4-Pole
- RS Stock No.:
- 132-585
- Mfr. Part No.:
- 184098 INX40N4-12W-1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 121 023,76
(exc. VAT)
Kr. 151 279,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 121 023,76 |
*price indicative
- RS Stock No.:
- 132-585
- Mfr. Part No.:
- 184098 INX40N4-12W-1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Terminal Type | Rail Connection | |
| IP Rating | IP55, IP31 | |
| Series | IZMX/INX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS conform, IEC/EN 61439, IEC/EN 60947 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Terminal Type Rail Connection | ||
IP Rating IP55, IP31 | ||
Series IZMX/INX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS conform, IEC/EN 61439, IEC/EN 60947 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
Related links
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 1200 A, 1250A
- Eaton Fuse Switch Disconnector 1250 A, 1250A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector 4000 A, 4000A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 1000 A, 1000A
- Eaton Fuse Switch Disconnector 500 A, 500A