Eaton Switch Disconnector, 2-Pole
- RS Stock No.:
- 251-137
- Mfr. Part No.:
- 192382 VLCE22-2P
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 417,56
(exc. VAT)
Kr. 521,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 417,56 |
*price indicative
- RS Stock No.:
- 251-137
- Mfr. Part No.:
- 192382 VLCE22-2P
- Brand:
- Eaton
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
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Top Hat Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | VLC | |
| Mechanical Fuse Size | 22 x 58 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60715 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Top Hat Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series VLC | ||
Mechanical Fuse Size 22 x 58 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60715 | ||
- COO (Country of Origin):
- SI
The Eaton Switch disconnector is designed to deliver unparalleled reliability and performance in electrical distribution systems. Featuring a robust construction tailored for essential applications, this model ensures enhanced operational safety while accommodating a variety of installation environments. Its compact design simplifies integration within existing systems without compromising on functionality.
Compatible with an extensive range of cylindrical fuses
Sealed against pollutants for dependable performance
Equipped with lift terminals for straightforward electrical connections
Rugged front side actuator promotes ease of use