Siemens Switch Disconnector, 3-Pole, 40 A, 32A

Subtotal (1 unit)*

Kr. 888,54

(exc. VAT)

Kr. 1 110,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 888,54

*price indicative

RS Stock No.:
212-5785
Mfr. Part No.:
3LD2203-1TP51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed

Switching Voltage

690V

Switching Current

32A

Terminal Type

Box

IP Rating

IP65

Series

SENTRON

Fuse Current

40A

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

2

Switching Power

11.5kW

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, CE, CSA, EN, RoHS, UL, VDE

Auxiliary Contacts Available

No

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 32A and type of switch is front mounting. The switches for front mounting are mounted on the inside of the panel door via the operating mechanism. The switches are mounted via the 22.5 mm diameter centre hole.

It consist three poles

Fixed mounting Device type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy