Siemens Switch Disconnector, 3-Pole, 16 A, 23A
- RS Stock No.:
- 231-3543
- Mfr. Part No.:
- 3LD2003-1TP51
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 714,08
(exc. VAT)
Kr. 892,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 714,08 |
*price indicative
- RS Stock No.:
- 231-3543
- Mfr. Part No.:
- 3LD2003-1TP51
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Front, Fixed | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Terminal Type | Box | |
| Switching Current | 23A | |
| IP Rating | IP65 | |
| Series | SENTRON | |
| Fuse Current | 16A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 7.5kW | |
| Mechanical Fuse Size | RK5 | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | UL, RoHS, EAC, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Front, Fixed | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Terminal Type Box | ||
Switching Current 23A | ||
IP Rating IP65 | ||
Series SENTRON | ||
Fuse Current 16A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 7.5kW | ||
Mechanical Fuse Size RK5 | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals UL, RoHS, EAC, CE, CCC | ||
- COO (Country of Origin):
- DE
The Siemens switch disconnector is used as a main switch. It has 3 poles with 16 amp current rating.
Rotary operating mechanism
IP65 protection class
Operating temperature range is from -25 °C to 55 °C