Siemens Switch Disconnector, 3-Pole, 16 A, 23A

Subtotal (1 unit)*

Kr. 714,08

(exc. VAT)

Kr. 892,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 714,08

*price indicative

RS Stock No.:
231-3545
Mfr. Part No.:
3LD2054-1TP51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Fixed, Front

Switching Voltage

690V

Electrical Phase

3

Terminal Type

Box

Switching Current

23A

Series

SENTRON

IP Rating

IP65

Mechanical Fuse Size

RK5

Fuse Current

16A

Switching Power

7.5kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL, RoHS, CCC, EAC, CE

Auxiliary Contacts Available

Yes

COO (Country of Origin):
DE
The Siemens switch disconnector is used as a main switch. It has 3 poles with 16 amp current rating.

Rotary operating mechanism

IP65 protection class

Operating temperature range is from -25 °C to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy