ABB Fuse Switch Disconnector, 2-Pole, 125A

Subtotal (1 unit)*

Kr. 2 434,74

(exc. VAT)

Kr. 3 043,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 434,74

*price indicative

RS Stock No.:
235-2409
Mfr. Part No.:
1SCA116794R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

2

Terminal Type

Lug Terminal

Switching Current

125A

Mechanical Fuse Size

A2-A4

Standards/Approvals

CCC, CE, DNV GL, EAC, IEC 60947-3, REACH, RoHS

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 2 poles. It does not includes handle and shaft. It has lug type terminals with a width of 20 mm.

Pollution degree 3

Handle type handle and shaft not included

Switches operating mechanism 02 (left side)

Position of line terminals Top In - Bottom Out, Bottom In - Top Out

Fuse size A2-A4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy