Schneider Electric Switch Disconnector & Isolator, 3-Pole, 63 A, 41.5A

Get a bulk buy discount

Add 5 more to save Kr. 137,30

View bulk pricing options

Subtotal (1 unit)*

Kr. 898,96

(exc. VAT)

Kr. 1 123,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 898,96-
5 - 11Kr. 871,50Kr. 137,30
12 +Kr. 843,59Kr. 664,44

*price indicative

RS Stock No.:
279-6113
Mfr. Part No.:
V3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector & Isolator

Mount Type

DIN Rail, Plate

Switching Voltage

690V

Switching Current

41.5A

Terminal Type

Screw Clamp

Series

TeSys VARIO

IP Rating

IP20

Switching Power

30kW

Minimum Operating Temperature

-20°C

Fuse Current

63A

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60947-3

Manual Motor Control Switches


3 pole switch body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy