Schneider Electric Switch Disconnector & Isolator, 3-Pole, 25 A
- RS Stock No.:
- 279-6422
- Mfr. Part No.:
- V0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 307,39
(exc. VAT)
Kr. 384,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
- Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 307,39 |
*price indicative
- RS Stock No.:
- 279-6422
- Mfr. Part No.:
- V0
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector & Isolator | |
| Mount Type | DIN Rail, Plate | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Series | TeSys VARIO | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 25A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector & Isolator | ||
Mount Type DIN Rail, Plate | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Series TeSys VARIO | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 25A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- CZ
Manual Motor Control Switches
3 pole switch body
Related links
- Schneider Electric Switch Disconnector & Isolator 100A
- Schneider Electric Switch Disconnector & Isolator 125 A, 68.5A
- Schneider Electric Switch Disconnector & Isolator 630A
- Schneider Electric Switch Disconnector & Isolator 125A
- Schneider Electric Switch Disconnector & Isolator 160A
- Schneider Electric Switch Disconnector & Isolator 50 A
- Schneider Electric Switch Disconnector & Isolator 63 A, 41.5A
- Schneider Electric Switch Disconnector & Isolator 80 A, 57A